Print Page
SLSD-71N800
PHOTODIODE, PLANAR

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoSLSD-71N800
Order Code1219000
Technical Datasheet
No. of Pins2Pins
Diode Case StylePlanar
Wavelength of Peak Sensitivity930nm
Angle of Half Sensitivity ±60°
Dark Current1.7µA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
930nm
Dark Current
1.7µA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Diode Case Style
Planar
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000794
WEEE Code:0000