AEQ5-5K0FL1.25
AEQ-SERIES,THRU-HOLE MOUNT
Quantity | Price (ex VAT) |
---|---|
3+ | €501.120 |
Product Information
Product Overview
AEQ5-5K0FL1.25 is an UltraVolt® AEQ series of ultra-miniature high voltage power DC-DC converter. The small size of the unit and ease of control make the AEQ series optimal for hand-held devices, portable equipment, and other small high-voltage projects. Suitable for mass spectrometry, gas chromatography, spectrometers, PZT drivers, flat-panel displays, fibre-optic telecom detectors, particle physics detectors, laser range finder detectors, Silicon (SiD) detectors, ionization chamber detectors, Avalanche photo diodes (APD), Photo multiplier tubes (PMT), Photodiodes (PD), Multi-pixel photon counters (MPPC), channel electron multipliers, Silicon photomultipliers (SiPM), Microchannel plates (MCP), biasing supplies applications.
- Ultra-miniature size (0.5" cube)
- Output short-circuit protection
- Temperature coefficient of 500ppm/°C
- Ease of installation with PCB mount
- Reliable modular design, > 3,000,000hours MTBF per Bellcore TR332
- UL/cUL recognized, IPX0 protection class (solid vacuum encapsulation with gold plated pins)
Technical Specifications
UltraVolt AEQ Series
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate