Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoCS60
Order Code3530848
Also Known AsGTIN UPC EAN: 5015972140833
Your Part Number
No Longer Manufactured
Product Information
ManufacturerADASTRA
Manufacturer Part NoCS60
Order Code3530848
Also Known AsGTIN UPC EAN: 5015972140833
Product Range-
Plug TypeUK Type G
Product Overview
The CS60 is a 100V line secondary amplifier in a half width 2U housing. It features RCA line in and out with a master volume control. It has a mono output to either 100V line or 8R speaker load is connected via screw terminals on the rear panel. It can connect to a mixer amplifier to expand small to medium PA installations.
- 100V Line or 8Ω operation
- RCA phono input and output
- Compact solution for expanding PA installations
- Master volume control
Technical Specifications
Product Range
-
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.245
WEEE Code:0406