Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part No952.801UK
Order Code3401125
Also Known AsGTIN UPC EAN: 5015972054697
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerADASTRA
Manufacturer Part No952.801UK
Order Code3401125
Also Known AsGTIN UPC EAN: 5015972054697
Technical Datasheet
Product Range-
Product Overview
A sound limiter which is easy to install and operate. The system automatically monitors and limits the sound output in venues such as clubs, public houses, wine bars etc, avoiding possible fines and closure of premises.
- Easy installation and operation
- Trigger level, reset time and frequency response are adjustable
- Automatic operation
- Fire alarm interface
- Remote microphone (supplied) monitors the sound level
- Built-in contactor with 30A switching capability
- Approved by Environmental Health Departments
- Robust steel case
- Remote status indicator available - 952.804UK (DP33796)
- Power supply: 230Vac 50Hz
- Dimensions: 317x239x80mm
- Weight: 7.6kg
Technical Specifications
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.408
WEEE Code:0407