Product Information
Product Overview
DM-90 is a 500ml aerosol dry moly lubricant. DM-90 is an extreme pressure, resin-bonded, dry film lubricant containing a high Molybdenum Disulphide content. When applied to metal surfaces the Molybdenum Disulphide (MoS2/”Moly”) provides a tough, durable coating that reduces friction and wear preventing galling, seizing and sticking. Effectively lubricates where wet lubricants cannot be used or do not provide adequate lubrication. Due to the dry nature of the film, it will not attract dirt or dust, resulting in smooth operation of moving parts. Use DM-90 where a dry-film lubricant is specified, or where ‘difficult’ operating conditions are normal, e.g. high temperature, high load, slides, rollers, wheels, gears, chains & hoists.
- Excellent extreme pressure lubricant
- Contains concentrated Molybdenum Disulphide (MoS2)
- Ideal for use in harsh, corrosive, dusty and challenging environments
- <gt/>65% moly in cured film
- Dark grey film appearance
- Ketone solvent odour
- Insoluble in water and most solvents
Technical Specifications
Dry Film
500ml
DM-90
Aerosol
-
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate