Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €75.250 (€92.5575) |
Price for:Each
Minimum: 1
Multiple: 1
€75.25 (€92.56 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACI
Manufacturer Part NoA/2.5"
Order Code4746956
Technical Datasheet
Bore Size6.6mm
Thermowell Material304 Stainless Steel
Insertion Length63.5mm
Shank TypeStraight
External Thread12.7mm
Shank Diameter9.52mm
Internal Thread12.7mm
Stem Length / Probe Length-
Outer Pipe Diameter-
Flange Size-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bore Size
6.6mm
Insertion Length
63.5mm
External Thread
12.7mm
Internal Thread
12.7mm
Outer Pipe Diameter
-
Product Range
-
Thermowell Material
304 Stainless Steel
Shank Type
Straight
Shank Diameter
9.52mm
Stem Length / Probe Length
-
Flange Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73072980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000