Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerACCURIDE
Manufacturer Part NoDZ3832-0035
Order Code1893052
Technical Datasheet
Slide TypeNon Pivot
Length350mm
Extended Length356mm
Bearing Style-
Carrying Capacity49kg
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Slide Type
Non Pivot
Extended Length
356mm
Carrying Capacity
49kg
SVHC
No SVHC (07-Jul-2017)
Length
350mm
Bearing Style
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06
WEEE Code:0000