Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The DZ3832-0025 is a Non-pivot Slide offers 100% extension with load rating up to 45/50kg.
- 12.7mm slide thickness
- Front disconnect
- Hold-in
- Cam drawer adjust (3.2mm)
Applications
Industrial
Technical Specifications
Slide Type
Non Pivot
Extended Length
243mm
Carrying Capacity
47kg
SVHC
No SVHC (07-Jul-2017)
Length
250mm
Bearing Style
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76
WEEE Code:0000