Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAWCCA-53N53H50-C01-B
Order Code2431218
Product RangeAWCCA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABRACON
Manufacturer Part NoAWCCA-53N53H50-C01-B
Order Code2431218
Product RangeAWCCA Series
Technical Datasheet
Product RangeAWCCA Series
Inductance24µH
Inductance Tolerance± 10%
DC Resistance Max0.072ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)30A
Self Resonant Frequency2.8MHz
Quality Factor170@100kHz
AC Current Rating5.7A
Product Length53mm
Product Width53mm
Product Height3.8mm
Inductor MountingBoard Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Overview
The AWCCA-53N53 series Wireless Charging Coil Assembly with high permeability shielding to protect sensitive electronics.
- For Tx or Rx applications
- Durable construction
- -25 to 85°C Operating temperature range
Applications
Power Management, Industrial, Wireless, Automotive, Consumer Electronics, Portable Devices, Communications & Networking
Technical Specifications
Product Range
AWCCA Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
30A
Quality Factor
170@100kHz
Product Length
53mm
Product Height
3.8mm
Operating Temperature Min
-25°C
Inductance
24µH
DC Resistance Max
0.072ohm
No. of Layers
1 Layer
Self Resonant Frequency
2.8MHz
AC Current Rating
5.7A
Product Width
53mm
Inductor Mounting
Board Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability
WEEE Code:0000