Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerABRACON
Manufacturer Part NoASEMCC2-ZR
Order Code1960671
Technical Datasheet
Configurable Frequency Min106.25MHz
Configurable Frequency Max156.25MHz
Frequency Stability + / -25ppm
Oscillator CaseSMD, 3.2mm x 2.5mm
Product Range-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Oscillator Output CompatibilityCMOS
Supply Voltage Min2.25V
No. of Configurable Pins2
Technical Specifications
Configurable Frequency Min
106.25MHz
Frequency Stability + / -
25ppm
Product Range
-
Operating Temperature Max
125°C
Supply Voltage Min
2.25V
Configurable Frequency Max
156.25MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Operating Temperature Min
-55°C
Oscillator Output Compatibility
CMOS
No. of Configurable Pins
2
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
WEEE Code:0000