Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerABLE SYSTEMS
Manufacturer Part NoAP1200-12V
Order Code1095841
Technical Datasheet
Printer TypeDesktop
Printer InterfaceRS232
Print Resolution-
Print Speed13 lines/sec (default character size) 50mm/sec
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Alternatives for AP1200-12V
1 Product Found
Technical Specifications
Printer Type
Desktop
Print Resolution
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Printer Interface
RS232
Print Speed
13 lines/sec (default character size) 50mm/sec
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44
WEEE Code:0310