Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoS2-H11
Order Code7176880
Also Known AsGHS2701916R0001, GTIN UPC EAN: 4012233615001
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part NoS2-H11
Order Code7176880
Also Known AsGHS2701916R0001, GTIN UPC EAN: 4012233615001
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max6A
Contact Voltage AC Max400V
For Use WithMCB- S270 & S260 Series Line Protection Devices
Contact Voltage DC Max220V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The S2-H11 is an auxiliary contact block for use with S280, S280UC series miniature circuit breakers.
- SPST-NO + SPST-NC contact configuration
- Screw connection
Applications
Industrial, Power Management
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
MCB- S270 & S260 Series Line Protection Devices
Product Range
-
No. of Poles
2 Pole
Contact Voltage AC Max
400V
Contact Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054
WEEE Code:9900