Print Page
Product Information
ManufacturerABB
Manufacturer Part NoOVR T2 3N 70 275 SP TS
Order Code1895139
Product RangeOVR
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles3 Pole
SPD TypeType 2
No. of Outlets3Outlets
Voltage Rating230V
Continuing Operating Voltage Max275VAC
Suppressor MountingDIN Rail
Product RangeOVR
Peak Surge Current70kA
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
Type 2
Voltage Rating
230V
Suppressor Mounting
DIN Rail
Peak Surge Current
70kA
No. of Poles
3 Pole
No. of Outlets
3Outlets
Continuing Operating Voltage Max
275VAC
Product Range
OVR
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
WEEE Code:0000