Print Page
Product Information
ManufacturerABB
Manufacturer Part NoOVR T2 1N 15 275 P
Order Code1895141
Product RangeOVR
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles1 Pole
No. of Outlets1Outlets
SPD TypeType 2
Voltage Rating230V
Continuing Operating Voltage Max275VAC
Suppressor MountingDIN Rail
Peak Surge Current15kA
Product RangeOVR
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Suppressor Type
Mains Surge Protector
No. of Outlets
1Outlets
Voltage Rating
230V
Suppressor Mounting
DIN Rail
Product Range
OVR
No. of Poles
1 Pole
SPD Type
Type 2
Continuing Operating Voltage Max
275VAC
Peak Surge Current
15kA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27
WEEE Code:0000