Print Page
Product Information
ManufacturerABB
Manufacturer Part NoONU1EPB
Order Code2831536
Product RangeON
Also Known As1SCA022662R3840, GTIN UPC EAN: 4034656524029
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles1 Pole
Angle of Throw60°
Contact Current AC Max10A
Contact Voltage AC Max500V
Product RangeON
IlluminationNon Illuminated
Contact Current DC Max10A
Contact Voltage DC Max60V
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
60°
Contact Voltage AC Max
500V
Illumination
Non Illuminated
Contact Voltage DC Max
60V
No. of Poles
1 Pole
Contact Current AC Max
10A
Product Range
ON
Contact Current DC Max
10A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0000