Print Page
Product Information
ManufacturerABB
Manufacturer Part NoOC25G06PNBN00NVN30
Order Code2831498
Product RangeOC25
Also Known As1SCA126657R1001, GTIN UPC EAN: 6417019566276
Technical Datasheet
No. of Switch Positions6 Position
No. of Poles4 Pole
Angle of Throw30°
Contact Current AC Max25A
Contact Voltage AC Max400V
Product RangeOC25
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCTo Be Advised
Product Overview
- Rotary cam switch
- Versatility made simple
- New patent-pending contact design guarantees consistent opening times between moving and fixed contacts
Technical Specifications
No. of Switch Positions
6 Position
Angle of Throw
30°
Contact Voltage AC Max
400V
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
4 Pole
Contact Current AC Max
25A
Product Range
OC25
Contact Current DC Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0000