Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoCU124PB3MD
Order Code3410964
Also Known AsCU124PB3
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB
Manufacturer Part NoCU124PB3MD
Order Code3410964
Also Known AsCU124PB3
Technical Datasheet
Consumer Unit UsageBusbar
Enclosure MaterialSteel
Supply Voltage-
Current Rating400A
No. of Branch Circuits12Circuits
External Height650mm
External Width690mm
External Depth240mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Consumer Unit Usage
Busbar
Supply Voltage
-
No. of Branch Circuits
12Circuits
External Width
690mm
Product Range
-
Enclosure Material
Steel
Current Rating
400A
External Height
650mm
External Depth
240mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85352900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000