Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCA083870R1155
Order Code3561190
Product RangeFurse Series
Also Known AsSW405
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €0.743 |
Price for:Each
Minimum: 1
Multiple: 1
€0.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TCA083870R1155
Order Code3561190
Product RangeFurse Series
Also Known AsSW405
Technical Datasheet
Thread Size - Imperial#10
Thread Size - Metric-
Screw Length1.5"
Fastener PlatingZinc
Fastener MaterialSteel
Screw Head StyleRound Head Slotted
Product RangeFurse Series
SVHCTo Be Advised
Technical Specifications
Thread Size - Imperial
#10
Screw Length
1.5"
Fastener Material
Steel
Product Range
Furse Series
Thread Size - Metric
-
Fastener Plating
Zinc
Screw Head Style
Round Head Slotted
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00453
WEEE Code:0000