Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCA083870R1151
Order Code3561186
Product RangeFurse Series
Also Known As7TCA083870R1151
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No7TCA083870R1151
Order Code3561186
Product RangeFurse Series
Also Known As7TCA083870R1151
Technical Datasheet
Thread Size - Imperial#12
Thread Size - Metric-
Screw Length1.5"
Fastener Plating-
Fastener MaterialBrass
Screw Head StyleFlat / Countersunk Head Phillips
Product RangeFurse Series
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Thread Size - Imperial
#12
Screw Length
1.5"
Fastener Material
Brass
Product Range
Furse Series
Thread Size - Metric
-
Fastener Plating
-
Screw Head Style
Flat / Countersunk Head Phillips
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00453
WEEE Code:0000