Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TAA131470R0019
Order Code3559969
Also Known AsERG1WS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €227.250 (€279.5175) |
Price for:Each
Minimum: 1
Multiple: 1
€227.25 (€279.52 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TAA131470R0019
Order Code3559969
Also Known AsERG1WS
Technical Datasheet
Stripping Capacity AWG22AWG to 10AWG
Stripping Capacity Metric0.34mm² to 6mm²
For Use With22 to 10 AWG Wire Size Cables
Product Range-
SVHCTo Be Advised
Technical Specifications
Stripping Capacity AWG
22AWG to 10AWG
For Use With
22 to 10 AWG Wire Size Cables
SVHC
To Be Advised
Stripping Capacity Metric
0.34mm² to 6mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217893
WEEE Code:0000