Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TAA080130R0012
Order Code3559943
Product RangePos-E-Kon Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB
Manufacturer Part No7TAA080130R0012
Order Code3559943
Product RangePos-E-Kon Series
Technical Datasheet
Product RangePos-E-Kon Series
No. of Positions40Ways
No. of Rows-
Insert TypePower
Rectangular Shell Size-
For Use WithD Series Connectors
SVHCTo Be Advised
Technical Specifications
Product Range
Pos-E-Kon Series
No. of Rows
-
Insert Type
Power
For Use With
D Series Connectors
No. of Positions
40Ways
Gender
Plug
Rectangular Shell Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07248
WEEE Code:0000