Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2TLA020007R6000
Order Code2097660
Also Known As20-007-60
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB
Manufacturer Part No2TLA020007R6000
Order Code2097660
Also Known As20-007-60
Technical Datasheet
Contact Configuration2NO / 2NC
No. of Positions2 Position
Approvals / Standards-
IP RatingIP65
Switch CaseAluminium
Product Range-
Technical Specifications
Contact Configuration
2NO / 2NC
Approvals / Standards
-
Switch Case
Aluminium
No. of Positions
2 Position
IP Rating
IP65
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85365003
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
WEEE Code:0000