Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2TLA010026R0200
Order Code2097627
Also Known AsGTIN UPC EAN: 7350024431865
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No2TLA010026R0200
Order Code2097627
Also Known AsGTIN UPC EAN: 7350024431865
Technical Datasheet
Coil Voltage24VAC
Contact Configuration3PST-NO, SPST-NC
Product Range-
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom24V
Contact MaterialSilver
IP RatingIP20, IP40
Product Overview
Applications
Industrial
Technical Specifications
Coil Voltage
24VAC
Product Range
-
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.476
WEEE Code:0000