Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2CSM258763R0621
Order Code2102355
Also Known AsGTIN UPC EAN: 8012542587637
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No2CSM258763R0621
Order Code2102355
Also Known AsGTIN UPC EAN: 8012542587637
Technical Datasheet
Product Range-
Timer Functions-
Time Min-
Time Max-
No. of Timing Ranges-
No. of Digits-
Timer Output-
Supply Voltage Max230VAC
Current Rating Nom-
Connection / TerminationScrew Terminals
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 2CSM258763R0621 from ABB is a D line, 1 channel digital time switch. It is an exclusive design with backlit white LCD display, two line text menu programming with 4 simple pushbuttons and available in 11 different language, D line is ideal to automate the installation functions. It is particularly useful in environments and situations where user management is required with a time schedule flexible enough to predict or exclude activities according to time and day of week or month.
- Rated voltage is 230VAC
- Rated frequency range from 50Hz to 60Hz
- Backlit white LCD display
- DIN rail installation type
- Operating temperature range from -5°C to 55°C
- In positive safety with captive screw
- Quartz time base
- Weight of 0.14Kg
- IP20 protection degree
- EN 60730-1 and EN 60730-2-7 standard
Applications
Automation & Process Control, Industrial
Technical Specifications
Product Range
-
Time Min
-
No. of Timing Ranges
-
Timer Output
-
Current Rating Nom
-
SVHC
No SVHC (17-Dec-2014)
Timer Functions
-
Time Max
-
No. of Digits
-
Supply Voltage Max
230VAC
Connection / Termination
Screw Terminals
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
WEEE Code:0000