Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2CSM256313R0621
Order Code2102356
Also Known AsGTIN UPC EAN: 8012542563136
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No2CSM256313R0621
Order Code2102356
Also Known AsGTIN UPC EAN: 8012542563136
Technical Datasheet
Product Range-
Timer Functions-
Time Min-
Time Max-
No. of Timing Ranges-
No. of Digits2
Timer Output-
Supply Voltage Max230VAC
Current Rating Nom-
Connection / TerminationScrew Terminals
Technical Specifications
Product Range
-
Time Min
-
No. of Timing Ranges
-
Timer Output
-
Current Rating Nom
-
Timer Functions
-
Time Max
-
No. of Digits
2
Supply Voltage Max
230VAC
Connection / Termination
Screw Terminals
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
WEEE Code:0000