Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2CSM204693R1801
Order Code1895105
Also Known AsE91/32 PVS
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB
Manufacturer Part No2CSM204693R1801
Order Code1895105
Also Known AsE91/32 PVS
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current32A
Fuse Size Held-
Holder TerminalsPressure Plate
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC-
Voltage Rating VDC1kV
SVHCTo Be Advised
Product Overview
Designed for connecting and disconnecting circuits under load, providing protection against short circuits and overloads. The case is made of self-extinguishing thermoplastic material, resistant to high temperatures. The contact clips are silver plated copper.
- Can be sealed or padlocked for operator safety during maintenance
- Compatible with connecting bars, terminals and caps of S 200 MCBs
- Blown fuse indication LED
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
32A
Holder Terminals
Pressure Plate
Product Range
-
Voltage Rating VDC
1kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061
WEEE Code:0000