Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No2CMA100563R1000
Order Code3411764
Technical Datasheet
Current Rating16A
Voltage Rating VAC415V
Connector MountingCable Mount
Pin Configuration3P+N+E
Connector ColourBlack
IP RatingIP44
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Connector Colour
Black
Product Range
-
Voltage Rating VAC
415V
Pin Configuration
3P+N+E
IP Rating
IP44
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0212