Print Page
Product Information
ManufacturerABB
Manufacturer Part No1SVR730841R1200
Order Code2102342
Product RangeCM Series
Also Known AsCM-SRS.11S
Technical Datasheet
Product RangeCM Series
Contact ConfigurationSPDT
Contact Current4A
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max240VAC
Current Monitoring Range Min3mA
Current Monitoring Range Max1A
Power Consumption2.6VA
Approvals & StandardsUL
Technical Specifications
Product Range
CM Series
Contact Current
4A
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Current Monitoring Range Min
3mA
Power Consumption
2.6VA
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240VAC
Current Monitoring Range Max
1A
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161
WEEE Code:0000