Print Page
Product Information
ManufacturerABB
Manufacturer Part No1SVR730750R0400
Order Code2102327
Product RangeCM Series
Also Known AsCM-EFS.2S
Technical Datasheet
Product RangeCM Series
Contact ConfigurationSPDT
Contact Current4A
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max240V
Power Consumption750mW
Approvals & StandardsUL
Technical Specifications
Product Range
CM Series
Contact Current
4A
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Power Consumption
750mW
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240V
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.157
WEEE Code:0000