Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SVR427025R0000
Order Code2103842
Product RangeCP-C Series
Also Known AsCP-C 24/10.0
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No1SVR427025R0000
Order Code2103842
Product RangeCP-C Series
Also Known AsCP-C 24/10.0
Technical Datasheet
Power Supply ApplicationsITE & Hazardous Locations
No. of Outputs1 Output
Output Power Max269W
Output Voltage - Output 124VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85VAC
Input Voltage AC Max264VAC
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeCP-C Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE & Hazardous Locations
Output Power Max
269W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 264V AC
Product Range
CP-C Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.34
WEEE Code:0905