Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.700 |
5+ | €25.890 |
10+ | €25.070 |
20+ | €24.570 |
Price for:Each
Minimum: 1
Multiple: 1
€26.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SFA619210R1026
Order Code2911783
Product RangeC3SS
Also Known AsC3SS1-10B-20
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles2 Pole
Angle of Throw-
Contact Current AC Max1.5A
Contact Voltage AC Max127V
Product RangeC3SS
IlluminationNon Illuminated
Contact Current DC Max300mA
Contact Voltage DC Max24V
SVHCTo Be Advised
Product Overview
The C3SS1-10B-20 selector switch is part of ABB's Compact range which offers the most efficient all-in-one system and the most efficient solution available, reducing installation time and cost. The compact range have the highest level of dust- and water-resistance on the market. ABB control circuit devices are engineered for total reliability. Their innovative design simplify the entire process, from selection to installation. Enclosures, signal towers and signal beacons complete the portfolio.
- The C3SS1-10B-20 selector switch is part of ABB’s Compact series and is engineered for total reliability and cost efficiency
- This non-illuminated selector switch is an accessory for control circuit devices and offers a 3-position adjustment option (fixed A+B+C)
- Protection degree of up to IP69K and 4X, guaranteeing reliability in extreme environments – ideal for use in demanding industries such as food and beverage
- Various degrees of protection: front IP66, front IP67, front IP69K, terminals IP20 and additional protection ratings incl. NEMA Types 1, 12, 13, 3R, 4, and 4X
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
-
Contact Voltage AC Max
127V
Illumination
Non Illuminated
Contact Voltage DC Max
24V
No. of Poles
2 Pole
Contact Current AC Max
1.5A
Product Range
C3SS
Contact Current DC Max
300mA
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
WEEE Code:0000