Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €21.550 |
Price for:Each
Minimum: 1
Multiple: 1
€21.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SFA619202R1026
Order Code3372545
Product RangeC2SS
Also Known AsC2SS3-10B-20
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw-
Contact Current AC Max1.5A
Contact Voltage AC Max127V
Product RangeC2SS
IlluminationNon Illuminated
Contact Current DC Max0.3A
Contact Voltage DC Max24V
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
-
Contact Voltage AC Max
127V
Illumination
Non Illuminated
Contact Voltage DC Max
24V
No. of Poles
1 Pole
Contact Current AC Max
1.5A
Product Range
C2SS
Contact Current DC Max
0.3A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000