Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - FURSE
Manufacturer Part No7TCA085460R0357
Order Code2929798
Product RangeESP DCD1 Series
Also Known AsESP DC24 D1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €855.730 |
Price for:Each
Minimum: 1
Multiple: 1
€855.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - FURSE
Manufacturer Part No7TCA085460R0357
Order Code2929798
Product RangeESP DCD1 Series
Also Known AsESP DC24 D1
Technical Datasheet
Suppressor TypePower / EMI / RFI Noise
Peak Surge Current-
Voltage Rating250VDC
Output Current1A
Product RangeESP DCD1 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Suppressor Type
Power / EMI / RFI Noise
Voltage Rating
250VDC
Product Range
ESP DCD1 Series
Peak Surge Current
-
Output Current
1A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
WEEE Code:0000