Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part NoVOL-PD-CAT6-24P
Order Code2059074
Technical Datasheet
Connector TypeRJ45
No. of Ports24Ports
LAN CategoryCat6
Rack U Height1U
Product Range-
Alternatives for VOL-PD-CAT6-24P
1 Product Found
Technical Specifications
Connector Type
RJ45
LAN Category
Cat6
Product Range
-
No. of Ports
24Ports
Rack U Height
1U
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.16
WEEE Code:0000