Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSJ-5007 BLACK
Order Code4575776
Product RangeBumpon SJ5000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.079 |
Price for:Each
Minimum: 1
Multiple: 1
€0.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoSJ-5007 BLACK
Order Code4575776
Product RangeBumpon SJ5000 Series
Technical Datasheet
Bumper / Feet MountingAdhesive
Height2.5mm
Base Diameter-
Base Width10.4mm
Bumper / Feet StyleSquare
Bumper / Feet ColorBlack
Bumper / Feet MaterialPU (Polyurethane)
Product RangeBumpon SJ5000 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
-
Bumper / Feet Style
Square
Bumper / Feet Material
PU (Polyurethane)
SVHC
No SVHC (27-Jun-2024)
Height
2.5mm
Base Width
10.4mm
Bumper / Feet Color
Black
Product Range
Bumpon SJ5000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000319
WEEE Code:0000