Print Page
Product Information
Manufacturer3M
Manufacturer Part NoRM2448L2RGN
Order Code1306573
Product RangeUltra-R2
Technical Datasheet
Mat Type2 Layer Dissipative Mat
Mat ColourGreen
Mat MaterialRubber
Ground Terminal Type2 Snaps
Length48"
Width - Imperial24"
Length - Imperial48"
External Width24"
Width - Metric609mm
Length - Metric1.2m
Mat FeaturesDissipative 2 Layer
Product RangeUltra-R2
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Mat Type
2 Layer Dissipative Mat
Mat Material
Rubber
Length
48"
Length - Imperial
48"
Width - Metric
609mm
Mat Features
Dissipative 2 Layer
SVHC
No SVHC (17-Dec-2014)
Mat Colour
Green
Ground Terminal Type
2 Snaps
Width - Imperial
24"
External Width
24"
Length - Metric
1.2m
Product Range
Ultra-R2
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.818
WEEE Code:0000