Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
Manufacturer3M
Manufacturer Part NoGS200035219
Order Code1768480
Technical Datasheet
Cleaner Type-
Cleaner Applications-
Dispensing Method-
Volume-
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Cleaner Type
-
Dispensing Method
-
Weight
-
SVHC
No SVHC (17-Dec-2014)
Cleaner Applications
-
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.513
UN Hazard Code:1950
WEEE Code:0000