Print Page
Product Overview
The DE272970083 is a 45mL 10:1 square EPX Mixing Nozzle. The adhesive mixed in a mixing nozzle, which ensures that the two components are mixed well every time. Mixer nozzle can be adapted to different widths by cutting the tip.
Applications
Industrial
Technical Specifications
Applicator Type
Adhesives
SVHC
No SVHC (17-Dec-2014)
Product Range
DE27
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
WEEE Code:0000