Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No954619
Order Code1569348
Product RangeScotch-Mount 9546
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No954619
Order Code1569348
Product RangeScotch-Mount 9546
Technical Datasheet
Tape TypeFoam
Tape Backing Material-
Tape Length - Metric66mm
Tape Length - Imperial2.6"
Tape ColourWhite
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeScotch-Mount 9546
SVHCNo SVHC (17-Dec-2014)
Alternatives for 954619
1 Product Found
Technical Specifications
Tape Type
Foam
Tape Length - Metric
66mm
Tape Colour
White
Roll Length - Metric
66m
Tape Width - Metric
19.05mm
SVHC
No SVHC (17-Dec-2014)
Tape Backing Material
-
Tape Length - Imperial
2.6"
Roll Length - Imperial
216ft
Tape Width - Imperial
0.75"
Product Range
Scotch-Mount 9546
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000