Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
Designed for radiusing and levelling operations that require added durability. Diamond Lapping Film - Type H has a thicker diamond coating with a higher diamond concentration and a tougher resin for an increased cut rate and longer life.
- Type H lasts 2 to 3 times longer than standard DLF
- Available in 0.5, 1, 1.5, 3, 6 and 9 micron grades
- With or without PSA backing
Applications
Maintenance & Repair
Technical Specifications
Abrasive Material
Diamond
Abrasive Colour
Brown
Bore Size
-
Product Range
-
Disc Diameter
-
Abrasive Grade
6
Operating Speed Max
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:68053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0000