Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No662XW 3 MIC - 5" DISC
Order Code1683483
Technical Datasheet
Abrasive MaterialDiamond
Disc Diameter-
Abrasive ColourPink
Abrasive Grade3
Bore Size-
Operating Speed Max-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Abrasive Material
Diamond
Abrasive Colour
Pink
Bore Size
-
Product Range
-
Disc Diameter
-
Abrasive Grade
3
Operating Speed Max
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:68053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0000