Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No5433 9MM DOTS
Order Code1776417
Product Range5433 Series
Technical Datasheet
No Longer Manufactured
Product Information
Manufacturer3M
Manufacturer Part No5433 9MM DOTS
Order Code1776417
Product Range5433 Series
Technical Datasheet
Adhesive TypeSilicone Adhesive
Tape ColourAmber
Tape Length - Metric2.5m
Total Tape Thickness2.7 mil (0.07 mm)
Tape Length - Imperial8.2ft
Roll Length - Imperial8.2ft
Roll Length - Metric2.5m
Tape Width - Imperial-
Tape Width - Metric9mm
Product Range5433 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Adhesive Type
Silicone Adhesive
Tape Length - Metric
2.5m
Tape Length - Imperial
8.2ft
Roll Length - Metric
2.5m
Tape Width - Metric
9mm
SVHC
No SVHC (17-Dec-2014)
Tape Colour
Amber
Total Tape Thickness
2.7 mil (0.07 mm)
Roll Length - Imperial
8.2ft
Tape Width - Imperial
-
Product Range
5433 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74199910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1
WEEE Code:0000