Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Manufacturer3M
Manufacturer Part No2321 50MM
Order Code1495714
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialPaper
Adhesive Type-
Tape Width - Metric50mm
Tape ApplicationMasking
Tape Width - Imperial1.97"
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourGreen
Total Tape Thickness-
Roll Length - Imperial164ft
Roll Length - Metric50m
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Tape Type
Masking
Adhesive Type
-
Tape Application
Masking
Tape Length - Metric
50m
Tape Colour
Green
Roll Length - Imperial
164ft
Product Range
-
Tape Backing Material
Paper
Tape Width - Metric
50mm
Tape Width - Imperial
1.97"
Tape Length - Imperial
164ft
Total Tape Thickness
-
Roll Length - Metric
50m
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48114190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
WEEE Code:0000