Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Manufacturer3M
Manufacturer Part No2321 38MM
Order Code1495713
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialPaper
Adhesive Type-
Tape ApplicationMasking
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourCream
Total Tape Thickness-
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.5"
Tape Width - Metric38mm
Product Range-
Product Overview
The 2321 38MM is a chamois Scotch® general purpose Masking Tape with crepe paper masking designed for general use applications in industrial masking. It is utility purpose paper tape used for short term paint masking, paper aproning and fixing, bundling, holding, sealing and other applications up to a temperature of 80°C for one hour.
- Latex saturated creped paper backing
- Reduces paint build-up and provides good paint lines
- Solvent resistance-prevents paint bleed through
- Easy hand tear-good handling
- Good paint anchorage-good paint flaking resistance
- Sliver resistance - Easy removal
- Instant adhesion-sticks easily
- Good holding power-resists lifting
Applications
Maintenance & Repair, Industrial
Notes
Store in clean dry place. Temperature of 21°C and 50% relative humidity are recommended.
Technical Specifications
Tape Type
Masking
Adhesive Type
-
Tape Length - Metric
50m
Tape Colour
Cream
Roll Length - Imperial
164ft
Tape Width - Imperial
1.5"
Product Range
-
Tape Backing Material
Paper
Tape Application
Masking
Tape Length - Imperial
164ft
Total Tape Thickness
-
Roll Length - Metric
50m
Tape Width - Metric
38mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
WEEE Code:0000