Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No07934
Order Code1495703
Technical Datasheet
Abrasive Material-
Disc Diameter-
Abrasive ColourPurple
Abrasive Grade-
Bore Size13mm
Operating Speed Max4000rpm
Product Range-
Technical Specifications
Abrasive Material
-
Abrasive Colour
Purple
Bore Size
13mm
Product Range
-
Disc Diameter
-
Abrasive Grade
-
Operating Speed Max
4000rpm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:68042290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000