Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No04242
Order Code1495843
Technical Datasheet
Abrasive TypeRoll
Abrasive ColourRed
Abrasive GradeP60
Length50m
Width115mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Abrasive Type
Roll
Abrasive Grade
P60
Width
115mm
SVHC
No SVHC (17-Dec-2014)
Abrasive Colour
Red
Length
50m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:68053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000