Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No04239
Order Code1495846
Technical Datasheet
Abrasive TypeRoll
Abrasive ColourRed
Abrasive GradeP120
Length50m
Width115mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Abrasive Type
Roll
Abrasive Grade
P120
Width
115mm
SVHC
No SVHC (17-Dec-2014)
Abrasive Colour
Red
Length
50m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:60019100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000