You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
YUASA 4DH4-0LAP3
Rechargeable Battery, High Temperature, Single Cell, 4.8 V, Nickel Cadmium, 4 Ah, 4 x D, Wire Leads
- Manufacturer:
- YUASA YUASA
- Manufacturer Part No:
- 4DH4-0LAP3
- Order Code:
- 1863694
- Technical Datasheet:
- 4DH4-0LAP3 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.8V
- :
- Nickel Cadmium
- :
- 4Ah
- :
- Wire Leads
- :
- 4 x D
- :
- 32.3mm
- :
- 62mm
- :
- -
- :
- 1
- :
- 32.5mm
- :
- 540g
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Product Overview
- High capacity
Applications
Power Management
40 In stock Need more?
40 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 4 weeks
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price |
---|---|---|
1+ | €32.00 | |
5+ | €31.12 | |
10+ | €30.23 | |
20+ | €28.48 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.