You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4DH4-0LA4
Rechargeable Battery, High Temperature, Single Cell, 4.8 V, Nickel Cadmium, 4 Ah, 4 x D, Wire Leads
- Manufacturer:
- YUASA YUASA
- Manufacturer Part No:
- 4DH4-0LA4
- Order Code:
- 1863693
- Technical Datasheet:
- 4DH4-0LA4 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.8V
- :
- Nickel Cadmium
- :
- 4Ah
- :
- Wire Leads
- :
- 4 x D
- :
- 32.3mm
- :
- 59mm
- :
- -
- :
- 1
- :
- 32.5mm
- :
- 530g
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Product Overview
- High capacity
- Long service life
Applications
Power Management
20 In stock Need more?
20 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/07/23
Standard lead time for this product is 4 weeks.
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price |
---|---|---|
1+ | €34.07 | |
5+ | €33.14 | |
10+ | €32.20 | |
20+ | €30.32 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.