Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0402FR-SKE12L
Order Code9239642
Product RangeRC_L Series
Kit Contents100-Pcs of 10ohm to 1Mohm 0402 Case Resistors
Power Rating62.5mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit50000
Product RangeRC_L Series
SVHCNo SVHC (15-Jan-2019)
Alternatives for RC0402FR-SKE12L
1 Product Found
Technical Specifications
Kit Contents
100-Pcs of 10ohm to 1Mohm 0402 Case Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
50000
SVHC
No SVHC (15-Jan-2019)
Power Rating
62.5mW
Resistance Tolerance
± 1%
Product Range
RC_L Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
WEEE Code:9900